text.skipToContent text.skipToNavigation

Manufacturer Part #

2-746610-2

Amp-Latch Series 14 Pos 2.54 mm Centerline Black Dip Plug Ribbon Cable Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-746610-2 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 28
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Mounting Method: Through Hole
Features & Applications

The 2-746610-2 is a Part of Amp-Latch 14 Position 2.54 mm Centerline Black Dip Plug Ribbon Cable Connector

Product Features:

  • Product Line = AMP-LATCH
  • Connector Type = Connector Assembly
  • Termination Method to PC Board = Through Hole - Solder
  • PCB Mounting Orientation = Vertical
  • PCB Mount Retention = Without
  • PCB Mount Alignment = Without
  • Series = AMP-LATCH DIP Plug
  • Termination Method to Wire/Cable = IDC
  • Contact - Rated Current (A) = 1
  • Operating Voltage Reference = AC
  • Operating Voltage (VAC) = 250
  • Number of Positions = 14
  • Centerline (mm [in]) = 2.54 [0.100]
  • Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
  • Number of Rows = 2
  • Contact Type = Pin
  • Contact Base Material = Phosphor Bronze
  • Contact Plating, Mating Area, Thickness (µm [µin]) = 2.54 [100]
  • Tail Plating Material = Tin
  • Tail Plating, Thickness (µm [µin]) = 2.54 [100]
  • Connector Style = Plug
  • Housing Color = Black
  • UL Flammability Rating = UL 94V-0

View the Complete AMP-Latch Series of DIP Socket

Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
1,750
Factory Lead Time:
11 Weeks
Minimum Order:
1750
Multiple Of:
1750
Total
$2,047.50
USD
Quantity
Unit Price
1,750+
$1.17
Product Variant Information section