text.skipToContent text.skipToNavigation

Manufacturer Part #

770149-1

Commercial MATE-N-LOK 4 Position Single Row 5.08 mm Surface Mount Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 770149-1 is a 4 position single row 5.08mm surface mount receptacle.

Features:

  • Product Type Features:
    • Product Line = Commercial MATE-N-LOK
    • Product Type = Connector
    • Connector Type = Header
    • Termination Method to PC Board = Surface Mount
    • PCB Mounting Orientation = Right Angle
    • Industry Application = Standard, TESTANDMEASURE, TMPOWERP, TMWIRE2BOARD
  • Mechanical Attachment:
    • Mating Retention Type = Detent Lock
  • Electrical Characteristics:
    • Contact - Rated Current (A) = 13
    • Operating Voltage Reference = AC
    • Operating Voltage (VAC) = 250
  • Body Features:
    • Contact Diameter (mm [in]) = 2.13 [0.084]
    • Number of Positions = 4
    • Number of Rows = 1 
    • Centerline (mm [in]) = 5.08 [0.200]
  • Contact Features:
    • Contact Type = Pin
    • Contact Plating, Mating Area, Material = Pre-Tin
    • Contact Base Material = Phosphor Bronze
  • Housing Features:
    • Connector Style = Receptacle
    • Housing Material = Nylon
    • Housing Color = Natural
    • UL Flammability Rating = UL 94V-2

View the complete family of surface mount receptacle

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
1100
Multiple Of:
1100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,848.00
USD
Quantity
Unit Price
1,100+
$1.68
Product Variant Information section