text.skipToContent text.skipToNavigation

Manufacturer Part #

5-2834006-3

3 Position 4 mm Pitch Receptacle, Poke-In Wire Board to Cable/Wire SSL Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-2834006-3 - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Receptacle
No of Positions: 3
Pitch: 4 mm
Termination: Solder
Material: Resin
Wire Gauge: AWG 18-22
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
6000
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,260.00
USD
Quantity
Unit Price
600
$0.74
1,200
$0.725
1,800
$0.72
2,400+
$0.71
Product Variant Information section