text.skipToContent text.skipToNavigation

Manufacturer Part #

14-6

1/4 inch (6 mm) Stud 6 AWG Ø 9 x 29.8 x 12 mm Non Insulated Solderless Terminal

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST 14-6 - Technical Attributes
Attributes Table
Size: Stud #6
Style: Non-Insulated
Type: Ring
Gender: Female
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$35.20
USD
Quantity
Unit Price
200
$0.176
600
$0.173
2,000
$0.169
4,000
$0.167
8,000+
$0.163
Product Variant Information section