text.skipToContent text.skipToNavigation

Manufacturer Part #

1971786-2

Power Triple Lock Tin Plated 20 - 22 AWG Crimp Tab Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1971786-2 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 20-22
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
22000
Multiple Of:
22000
Total
$1,067.00
USD
Quantity
Unit Price
22,000+
$0.0485
Product Variant Information section