Manufacturer Part #
2-521103-2
Ultra Fast 22-18 AWG Straight Fully Insulated Receptacle Assembly
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Cable Mount | ||||||||||
| Date Code: | 2425 | ||||||||||
TE Connectivity 2-521103-2 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
TE Connectivity 2-521103-2 - Technical Attributes
| Size: | Tab 0.187" x 0.020" |
| Style: | Fully Insulated |
| Type: | Tab |
| Wire Gauge: | AWG 22-18 |
| Color: | Red |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Gender: | Male |
| Operating Temp Range: | -40°C to +110°C |
| Voltage Rating: | 600V |
| Mounting Method: | Cable Mount |
Features & Applications
The Ultra-Fast Fully Insulated FASTON Receptacle and Tab offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel “F” crimp FASTON Terminals. The “User-Friendly” design combines easy mating with rounded corners. The .187 and .250 series receptacles incorporate a two-stage roll configuration and a cantilever mounted dimple which provides easy insertion and multiple independent points of contact for reduced tab interface resistance.
Ultra-Fast Fully Insulated FASTON Receptacles, Flag Receptacles and Tabs preclude the need for costly electrical safety interlocks or special protective shields to help prevent shock hazards. In addition, electrical short circuits from exposed leads are eliminated, even in equipment requiring close contact spacing.
The Ultra-Fast FASTON Receptacle, Flag Receptacle and Tab are preinsulated assemblies featuring a housing molded from type 6/6 nylon material with a +130°C UL temperature rating.
Product Facts :
- Premier Line FASTON Receptacle crimp helps prevent shock and short hazards
- Designed for correct lead-in of tab
- Designed for full mating with a variety of tab styles including those with shoulders
- Funnel wire entry
- Wire Stop
- Visual inspection of crimp and wire brush
- Assemblies are color-coded by wire size
- Assemblies contain wire size and tab size designation
- Mating tab thickness marked on terminal and visible through housing (.110, .187 and .205 Series)
- Application tooling available to meet production requirements
- Tin-plated copper alloy terminals
- UL rated at + 105°C
- Terminates 26-10 AWG solid, fused and stranded wire (Flags terminate stranded wire only)
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Cable Mount