text.skipToContent text.skipToNavigation

Manufacturer Part #

323975

PIDG 24-20 AWG Natural Copper Unsealed Closed Barrel Butt Splice

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
TE Connectivity 323975 - Technical Attributes
Attributes Table
Style: Fully Insulated
Type: Butt Splice
Wire Gauge: AWG 20-24
Color: Yellow
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Features & Applications

The 323975 is a PIDG 24-20 AWG Natural Copper Unsealed Closed Barrel Butt Splice.

Features:

  • Product Type = Splice
  • Sealed = No
  • Splice Type = Butt
  • Body Style = PIDG
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 2.54 [.100] Max.
  • Material = Copper
  • Finish = Tin
  • Wire/Cable Size (CMA) = 320 – 1,290
  • Butt Splice Type = Standard
  • Wire Range (mm [AWG]) = 0.20-0.60² [24-20]
  • Insulation Sleeve Material = Nylon

 

 

Pricing Section
Global Stock:
4,096
USA:
4,096
5,000
Factory Stock:Factory Stock:
20,400
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
1
Total
$19.40
USD
Quantity
Unit Price
40
$0.485
125
$0.475
300
$0.465
750
$0.46
2,000+
$0.44
Product Variant Information section