text.skipToContent text.skipToNavigation

Manufacturer Part #

328308

PIDG 16-14 AWG Blue Copper Unsealed Closed Barrel Wire Cap

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 328308 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Barrel
Wire Gauge: AWG 16-14
Features & Applications

The PIDG Series is a 16-14 AWG Blue Copper Unsealed Closed Barrel Wire Cap

Features:

  • Product Type = Accessory
  • Sealed = No
  • Accessory Type = Wire Caps for Stripped Wire
  • Body Style = PIDG
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 3.78 [.149] Max.
  • Material = Copper
  • Finish = Tin
  • Color = Blue
  • Wire/Cable Size (CMA) = 2,050 – 5,180

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
23,000
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
1000
Total
$1,935.00
USD
Quantity
Unit Price
3,000+
$0.645
Product Variant Information section