text.skipToContent text.skipToNavigation

Manufacturer Part #

60701-1

FASTIN-Faston 14-10 AWG Insulation Support Crimp Tab Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 60701-1 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Insulated
Type: Tab
Wire Gauge: AWG 14-10
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
18000
Multiple Of:
9000
Total
$2,574.00
USD
Quantity
Unit Price
9,000+
$0.143
Product Variant Information section