text.skipToContent text.skipToNavigation

Manufacturer Part #

60775-2

14-18 AWG Non-Insulated Free Hanging 10 Stud Spade Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 60775-2 - Technical Attributes
Attributes Table
Size: Stud #10
Style: Non-Insulated
Type: Spade
Wire Gauge: AWG 18-14
Contact Material: Brass
Contact Plating: Tin
Shielding: No
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
24000
Multiple Of:
24000
Total
$2,928.00
USD
Quantity
Unit Price
24,000+
$0.122
Product Variant Information section