text.skipToContent text.skipToNavigation

Manufacturer Part #

61758-1

20-16 AWG Non Inulated Faston Quick Disconnect Straight Receptacle Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 61758-1 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Receptacle
Wire Gauge: AWG 20-16
Contact Material: Brass
Gender: Female
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
40000
Multiple Of:
40000
Total
$2,424.00
USD
Quantity
Unit Price
40,000+
$0.0606
Product Variant Information section