text.skipToContent text.skipToNavigation

Manufacturer Part #

66101-2

Multimate Enhanced High Current Type III+ Stamped AWG 18-16 Non insulated Crimp

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
TE Connectivity 66101-2 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Pin
Wire Gauge: AWG 18-16
Features & Applications

The 66101-2 is a Part of Multimate Series enhanced High Current Type III+ stamped and formed contact system provides a significant improvement in current carrying capability over our current Type III+ contact

Product Features:

  • Series = Type III+
  • Insulation Support = Yes
  • Termination Method to Wire/Cable = Crimp
  • Wire/Cable Type = Discrete Wire
  • Grade = Commercial
  • Wire Range (mm [AWG]) = 0.80-1.40² [18-16]
  • Spring Material = Stainless Steel
  • Used With = G Series Connectors, M Series Connectors, CPC Connectors
  • Contact Type = Socket
  • Contact Classification = Signal
  • Contact Plating, Mating Area, Material = Bright Tin-Lead
  • Contact Base Material = Brass
  • Contact Size = 16
  • Termination End Plating = Bright Tin-Lead
  • Pin Diameter (mm [in]) = 1.57 [0.062]

 

 

Pricing Section
Global Stock:
19,000
USA:
19,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$500.00
USD
Quantity
Unit Price
1,000
$0.50
2,000
$0.49
3,000
$0.485
4,000+
$0.48
Product Variant Information section