text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1969688-3

3 Position Single Row 6 mm Pitch Power Triple Lock PCB Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 1-1969688-3 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 6 mm
Style/Orientation: Receptacle
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
25200
Multiple Of:
126
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23,436.00
USD
Quantity
Unit Price
25,200+
$0.93