text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1981458-6

Dynamic Series 4 Position Dual Row Through Hole 0.400 inch Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1981458-6 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 10.16 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 630V
Current Rating: 45A
Contact Plating: Tin
Material: Polyester
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Detent Latch
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2160
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30,218.40
USD
Quantity
Unit Price
15
$14.31
30
$14.21
45
$14.15
60
$14.11
75+
$13.99
Product Variant Information section