text.skipToContent text.skipToNavigation

Manufacturer Part #

1-770859-0

15 Position 0.163 inch Through Hole Solder Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-770859-0 - Technical Attributes
Attributes Table
No of Positions: 15
Pitch: 4.14 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$2,336.00
USD
Quantity
Unit Price
800+
$2.92
Product Variant Information section