text.skipToContent text.skipToNavigation

Manufacturer Part #

1-963448-2

MQS Series 29 Position Black Tab Mount Right Angle Header Timer Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-963448-2 - Technical Attributes
Attributes Table
No of Positions: 29
Style/Orientation: Right Angle Header/Plug
Type: Header
Mounting Method: Tab Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
2376
Multiple Of:
72
Total
$19,554.48
USD
Quantity
Unit Price
72
$8.33
144
$8.28
216+
$8.23
Product Variant Information section