text.skipToContent text.skipToNavigation

Manufacturer Part #

120527-1

Dual Row 64 Position 1 mm Pitch Mezzanine Vertical PCB Mount SMT Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 120527-1 - Technical Attributes
Attributes Table
No of Positions: 64
Pitch: 1 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +110°C
Voltage Rating: 250V
Current Rating: 1A
Contact Plating: Gold
No of Rows: 2
Gender: Male
Type: Pin Headers
Insulation Resistance: 2MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3200
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17,664.00
USD
Quantity
Unit Price
400+
$5.52
Product Variant Information section