text.skipToContent text.skipToNavigation

Manufacturer Part #

1761606-9

AMP-LATCH 26 Position Dual Row Through-Hole Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
TE Connectivity 1761606-9 - Technical Attributes
Attributes Table
No of Positions: 26
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 250V
Current Rating: 1A
Contact Plating: Gold Flash
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications
The 1761606-9 is the AMP-LATCH of 26 Positions Through-Hole Dual Row Straight Pin Header in a Tube pacakge .

Product Features:

  • Preloaded
  • Connector Style = Header - Pin
  • Header Type = Pin Header
  • AMP-LATCH Product Line
  • Low Profile
  • Number of Rows are 2
  • Number of positions are 26
  • Nylon Housing Material
  • Contact Plating, Mating Area, Material = Gold Flash over Palladium

View the 1761606 series of AMP-LATCH Pin and Pinless Headers

Pricing Section
Global Stock:
572
USA:
572
585
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
13
Multiple Of:
13
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$52.26
USD
Quantity
Unit Price
13
$4.02
39
$3.95
65
$3.92
260
$3.84
390+
$3.79
Product Variant Information section