text.skipToContent text.skipToNavigation

Manufacturer Part #

2-292173-4

CT Series 4 Position 2 mm Surface Mount Single Row Right Angle Box Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-292173-4 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Type: Box Header
Mounting Method: Surface Mount