text.skipToContent text.skipToNavigation

Manufacturer Part #

207583-6

Metrimate 6 Position Single Row Through-Hole Straight Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 207583-6 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$1,800.00
USD
Quantity
Unit Price
250+
$7.20
Product Variant Information section