text.skipToContent text.skipToNavigation

Manufacturer Part #

207584-8

Metrimate 10 Position Single Row Through-Hole Straight Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 207584-8 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +130°C
Voltage Rating: 600V
Current Rating: 7.5A
Contact Plating: Gold
Material: Nylon
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Locking Tab
Color: Red
Mounting Method: Through Hole
Features & Applications
 
The 207584-8 is a Metrimate 10 Position Through-Hole Single Row Straight Pin & Socket Header .

Product Specification:

  • Connector
  • Header
  • Connector Style = Plug
  • Contact Type = Tab
  • Through Hole Contact Termination Type  
  • Number of Positions are 10
  • Centreline is 5.00 mm [0.197 in] 
  • Housing Color Red
  • Gold (30) Contact Plating, Mating Area, Material 
  • Thermoplastic Gf Housing Material

View the 207584 series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
175
Multiple Of:
175
Total
$2,303.00
USD
Quantity
Unit Price
2
$13.73
5
$13.61
20
$13.44
40
$13.36
100+
$13.16
Product Variant Information section