text.skipToContent text.skipToNavigation

Manufacturer Part #

25SH-C-08-TR

8 Position Right Angle Through Hole Header Connector

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Date Code: 2636
Product Specification Section
Adam Tech 25SH-C-08-TR - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.50 mm
Style/Orientation: Board to Cable/Wire
Termination: Kinked Pin
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Brass
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Friction Lock
Color: White
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$139.00
USD
Quantity
Unit Price
1,000
$0.139
2,000
$0.137
4,000
$0.136
5,000
$0.135
15,000+
$0.132