text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103635-9

AMPMODU 10 Position Through-Hole Single Row Right Angle 2.54 mm Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
TE Connectivity 5-103635-9 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Locking Lance
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications

The 5-103635-9 is a AMPMODU 10 Position Through-Hole Single Row Right Angle .100 Inch Header .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 2.54 mm [0.100 in]
  • Number of Positions are 10
  • Number of Rows are 1
  • IDC Termination method

View the 5-103635 series of Header

Pricing Section
Global Stock:
2,803
USA:
2,803
5,472
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
38
Multiple Of:
19
Total
$34.01
USD
Quantity
Unit Price
38
$0.895
95
$0.875
380
$0.85
570
$0.84
1,425+
$0.81
Product Variant Information section