text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103735-1

2 Position Male Pin Through Hole 2.54mm Pitch Board to Board Connector Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2628
Product Specification Section
TE Connectivity 5-103735-1 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
Gender: Male
Type: Pin Headers
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
16,046
USA:
16,046
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.60
USD
Quantity
Unit Price
40
$0.565
125
$0.55
300
$0.54
750
$0.53
2,000+
$0.51