text.skipToContent text.skipToNavigation

Manufacturer Part #

5-104362-4

AMPMODU 5 Position 2.54 mm Single Row Through-Hole Straight Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
TE Connectivity 5-104362-4 - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Locking Lance
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications

The 5-104362-4 is a AMPMODU 5 Position Through-Hole Single Row Straight .100 Inch Header .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 2.54 mm [0.100 in]
  • Number of Positions are 5
  • Number of Rows are 1

View the 5-104362 series of Header 

Pricing Section
Global Stock:
5,376
USA:
5,376
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
35
Multiple Of:
35
Total
$33.60
USD
Quantity
Unit Price
35
$0.96
140
$0.93
350
$0.91
875
$0.89
1,400+
$0.865
Product Variant Information section