text.skipToContent text.skipToNavigation

Manufacturer Part #

5-104362-7

AMPMODU 8 Position Through-Hole Single Row Straight 0.1 Inch Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
TE Connectivity 5-104362-7 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: IDC
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Locking Lance
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
92
USA:
92
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
46
Multiple Of:
23
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.11
USD
Quantity
Unit Price
46
$0.785
115
$0.77
460
$0.745
690
$0.74
1,725+
$0.715
Product Variant Information section