text.skipToContent text.skipToNavigation

Manufacturer Part #

5-87579-9

AMPMODU 24 Position Through-Hole Dual Row Right Angle 0.1 Inch Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-87579-9 - Technical Attributes
Attributes Table
No of Positions: 24
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: Through Hole
Features & Applications

The 5-87579-9 is a AMPMODU 24 Position Through-Hole Dual Row Right Angle 0.1 Inch Shrouded Header.

The AMPMODU interconnection system provides interconnections with a unique modular concept, utilizing precision formed receptacle contacts and mating posts. AMPMODU receptacle contacts and posts categorically fall into three general classifications of products, which include: board mounted posts and receptacle assemblies, post headers and wire-applied contact housings for crimp snap-in pin and receptacle contacts.

Product Features:

  • Product Type = Connector
  • [Shrouded] End Dimension (mm [in]) = 1.68 [0.066]
  • Mount Angle = Right Angle
  • PCB Mount Retention = Without
  • Surface Mount Compatible = No
  • Board Standoff = With
  • Mounting Ears = Without
  • Mating Connector Lock = With
  • Mating Connector Lock Type = Detent Windows
  • Housing Style = 4-Sided
  • Post Size (mm [in]) = 0.64 [.025]
  • Profile = Standard
  • Header Type = Shrouded
  • Number of Positions = 24
  • Centerline (mm [in]) = 2.54 [0.100]
  • Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
  • Number of Rows = 2

View the Available 5-87579 Series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1008
Multiple Of:
1008
Total
$4,284.00
USD
Quantity
Unit Price
1,008+
$4.25
Product Variant Information section