text.skipToContent text.skipToNavigation

Manufacturer Part #

5104338-3

AMP-LATCH 16 Position 2.54 mm Dual Row Through-Hole Straight Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5104338-3 - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 250V
Current Rating: 1A
Contact Plating: Gold Flash
Material: Polyphthalamide
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications

The 5104338-3 is a AMP-LATCH 16 Position Through-Hole Dual Row Straight Pin Header .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPLatch Product Line
  • Pin Contact type
  • Number of Positions are 16
  • Number of Rows are 2
  • Thermoplastic GF
  • With mating Alignment

View the 5104338 series of Header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
630
Multiple Of:
630
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,354.50
USD
Quantity
Unit Price
10
$2.30
30
$2.26
75
$2.24
200
$2.21
400+
$2.15
Product Variant Information section