text.skipToContent text.skipToNavigation

Manufacturer Part #

640452-6

MTA-100 6 Position Through-Hole Single Row Straight Wire to Board Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 640452-6 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 5A
Contact Plating: Tin
Material: Polyester
No of Rows: 1
Gender: Male
Type: Wire to Board
Color: Natural
Mounting Method: Through Hole
Features & Applications

The 640452-6 is a MTA-100 6 Position Through-Hole Single Row Straight Wire to Board Header.

Features:

  • Connector Type = Header
  • Product Line = MTA-100
  • PCB Mounting Orientation = Vertical
  • PCB Mount Retention = Without
  • Mating Connector Lock = Without
  • Four Points of Contact = Without
  • Shrouded = No
  • Panel Mount Retention = Without
  • Voltage Rating (VAC) = 250
  • Solder Tail Contact Plating = Tin
  • Termination Post Length (mm [in]) = 3.56 [0.140]
  • Number of Positions = 6
  • Centerline (mm [in]) = 2.54 [0.100]
  • Contact Type = Pin
  • Contact Shape = Square
  • Contact Plating, Mating Area, Material = Tin
  • Contact Base Material = Copper Alloy
  • Connector Style = Plug

Applications:

  • Wire-to-Board

View the available 640452 series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$850.00
USD
Quantity
Unit Price
2,000
$0.425
4,000+
$0.415