text.skipToContent text.skipToNavigation

Manufacturer Part #

640454-6

MTA-100 6 Position 2.54 mm Single Row Through-Hole Straight Wire to Board Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2351
Product Specification Section
TE Connectivity 640454-6 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 5A
Contact Plating: Tin
Material: Polyester
No of Rows: 1
Gender: Male
Type: Wire to Board
Color: Natural
Mounting Method: Through Hole
Features & Applications

The MTA 100 series from TE Connectivity provides both wire-to- board and wire-to-wire connections based on Insulation Displacement Contact (IDC) technology.

APPLICATIONS
• Household appliances
• Industrial machinery and controls
• Personal healthcare devices

FEATURES
• Audible latch for connection feedback on posted housings
• Wire feed-through for daisy-chaining
• Tin or gold plating
• Terminates 28 to 22 AWG wire
• UL recognized
• 5A current rating
• 250V AC voltage rating
• Operating-temperature range: -55°C to 105°C

Pricing Section
Global Stock:
1,042
USA:
1,042
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.50
USD
Quantity
Unit Price
125
$0.172
300
$0.169
1,000
$0.165
2,000
$0.163
5,000+
$0.157