text.skipToContent text.skipToNavigation

Manufacturer Part #

802-10-016-10-002000

802 Series 16 Position Double Row Low Profile Pin Header

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 802-10-016-10-002000 - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
50
Multiple Of:
25
Total
$674.00
USD
Quantity
Unit Price
2
$13.86
5
$13.74
20
$13.57
40
$13.48
100+
$13.28
Product Variant Information section