text.skipToContent text.skipToNavigation

Manufacturer Part #

B02P-NV(LF)(SN)

NV Series 2 Position 5 mm Pitch Through Hole Locking Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
JST B02P-NV(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 5 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 10A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Wire to Board
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Features & Applications

The B02P-NV(LF)(SN) is a NV Series 2 Position 5 mm Pitch Through Hole Locking Header. It has an temperature range of -25 °C to +85 °C.

This 5.00 mm (0.197") oitch crimp style connector has been developed based on the box-shaped leaf contacts used successfully in the VH connector. The connector is suitable for a wide range of applications, from low-voltage, low-current signal circuits to power supply circuits requiring large currents.

Features:

  • Side stackable
  • Connectors can be stacked side by side without causing pitch loss, and thus the number of circuits can easily be changed even after the design is finalized
  • Box Contacts
  • Compact connector with a large capacity
  • Secure contact and mounting
  • Current rating: 10 A AC,DC (AWG #16)
  • Voltage rating: 250V AC, DC
  • Insulation resistance: 1000 M O min

View the available NV series of Headers

Pricing Section
Global Stock:
8,000
Germany:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$104.00
USD
Quantity
Unit Price
1,000
$0.104
3,000
$0.101
10,000
$0.0981
15,000+
$0.0958
Product Variant Information section