text.skipToContent text.skipToNavigation

Manufacturer Part #

B05B-PASK(LF)(SN)

PA Series 5 Positions 2 mm Top Entry Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
JST B05B-PASK(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polybutylene Terephthalate
No of Rows: 1
Type: Wire to Board
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Features & Applications

The PA,PAF,PAL series headers features compatibility with both crimp and IDC sockets.  The housing has a locking device to prevent accidental disconnection, and a secondary retainer enhances safety in case of partial insertion.  The header is compatible with the PAF, PAP and PARP housing series and the SPA and SPHD contacts.

The B05B-PASK(LF)(SN) is a five (5) circuit,  top entry, 2mm pitch, single row, throughole shrouded header without boss.  The board mounting header is white, and male pin posts are copper alloy and tin plated and has a press fit termination type.

Pricing Section
Global Stock:
5,696
USA:
5,696
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
125
Multiple Of:
1
Total
$23.00
USD
Quantity
Unit Price
125
$0.184
300
$0.181
1,000
$0.177
2,000
$0.175
5,000+
$0.168
Product Variant Information section