text.skipToContent text.skipToNavigation

Manufacturer Part #

B22B-PUDSS-1(LF)(SN)

22 Circuit Through-hole shrouded Header PUD Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
JST B22B-PUDSS-1(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 22
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1,320
USA:
1,320
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1320
Multiple Of:
1320
Total
$646.80
USD
Quantity
Unit Price
1,320
$0.49
2,640+
$0.48
Product Variant Information section