text.skipToContent text.skipToNavigation

Manufacturer Part #

B34B-PHDSS-B(LF)(SN)

PHD Series 34 Circuits 2mm Pitch Top Entry Nylon Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B34B-PHDSS-B(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 34
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$146.25
USD
Quantity
Unit Price
250
$0.585
500
$0.575
1,000
$0.565
3,750+
$0.55
Product Variant Information section