text.skipToContent text.skipToNavigation

Manufacturer Part #

GEC01DAAN

02 pos v/a Breakaway Header Dip Solder/Right Angle/SMT .100” Contact Centers

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins GEC01DAAN - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder Pins/Tails
Type: Breakaway
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,785
Factory Lead Time:
8 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$18.78
USD
Quantity
Unit Price
200
$0.0939
500
$0.0917
1,500
$0.0892
3,000
$0.0876
10,000+
$0.0829
Product Variant Information section