Manufacturer Part #
PBC36SFDN
PBC Series Single Row 36 Position 2.54 mm Straight Breakaway Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins PBC36SFDN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sullins PBC36SFDN - Technical Attributes
Attributes Table
| No of Positions: | 36 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight |
| Termination: | Solder |
| Type: | Breakaway |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
50
$2.05
150
$2.02
200
$2.01
500
$1.99
750+
$1.97
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag