text.skipToContent text.skipToNavigation

Manufacturer Part #

S11B-PH-K(LF)(SN)

11 Position 2 mm Through-Hole Right Angle Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST S11B-PH-K(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 11
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$61.25
USD
Quantity
Unit Price
250
$0.245
750
$0.24
1,250
$0.235
3,750
$0.23
6,250+
$0.225
Product Variant Information section