Manufacturer Part #
TSHSM-102-S-06-H-V-S-LF
TSHSM-1 Series Single Row 2 Position 2.54 mm Vertical SMT Terminal Strip Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Major League Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | 2533 | ||||||||||
Product Specification Section
Major League Electronics TSHSM-102-S-06-H-V-S-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Major League Electronics TSHSM-102-S-06-H-V-S-LF - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +105°C |
| Current Rating: | 3A |
| Contact Plating: | Gold |
| Material: | Nylon |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Pin Headers |
| Mating Type: | Latch Holder |
| Color: | Black |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
575
USA:
575
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.18
150
$0.177
500
$0.173
1,500
$0.169
5,000+
$0.162
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Through Hole