Manufacturer Part #
5-2271134-2
8 Position Panel Rear Mount Male Connector with Wires
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5-2271134-2 - Technical Attributes
Attributes Table
| Style/Orientation: | Straight Header/Plug |
| No of Positions: | 8 |
| Termination: | Solder |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
44 Weeks
Quantity
Unit Price
100+
$35.21
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Panel Mount