Manufacturer Part #
565-005-000-310
Male Waterproof Housing 5 POS 2.5 mm PITCH 3A Black 1.0-1.30mm ins. dia.
| | |||||||||||
| | |||||||||||
| Mfr. Name: | EDAC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Std. Mfr. Pkg Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
EDAC 565-005-000-310 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
EDAC 565-005-000-310 - Technical Attributes
Attributes Table
| Type: | Pin Headers |
| Style/Orientation: | Free Hanging Header/Plug |
| No of Positions: | 5 |
| Pitch: | 2.5 mm |
| Termination: | Crimp |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000+
$1.40
Product Variant Information section
Available Packaging
Package Qty:
1000 per Std. Mfr. Pkg
Mounting Method:
Wire Mount