text.skipToContent text.skipToNavigation

Manufacturer Part #

280755-2

FF 375 REC 6-10MM2 TPBR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2620
Product Specification Section
TE Connectivity 280755-2 - Technical Attributes
Attributes Table
Type: Wire to Board
Voltage Rating: 250V
Termination Style: Crimp
Contact Plating: Tin
Gender: Female
Wire Gauge: AWG 10-7
Material: Brass
Operating Temp Range: -40°C to +110°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
21,000
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$765.00
USD
Quantity
Unit Price
1,000
$0.26
3,000
$0.255
5,000+
$0.25