text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1718645-1

4 Position 4.00mm MCON 1.2mm Housing for female terminals

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1718645-1 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 4
Pitch: 4 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$997.50
USD
Quantity
Unit Price
1,500+
$0.665
Product Variant Information section