text.skipToContent text.skipToNavigation

Manufacturer Part #

280361

8 Position Single Row 2.54 mm Pitch MOD II Crimp Housing Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
TE Connectivity 280361 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 8
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Snap-In
Pricing Section
Global Stock:
1,800
USA:
1,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.00
USD
Quantity
Unit Price
50
$0.38
150
$0.375
400
$0.365
1,000
$0.36
2,500+
$0.345
Product Variant Information section