text.skipToContent text.skipToNavigation

Manufacturer Part #

487223-1

10 Position Dual Row 2.54 mm Pitch Cable to Board Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 487223-1 - Technical Attributes
Attributes Table
Type: Cable to Board
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
15000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21,750.00
USD
Quantity
Unit Price
2,500+
$1.45
Product Variant Information section