text.skipToContent text.skipToNavigation

Manufacturer Part #

87456-8

AMPMODU MOD IV 12 Position Dual Row 2.54 mm Pitch Crimp Unloaded Socket Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 87456-8 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 12
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Features & Applications
The 87456-8 is a part of AMPMODU Product Line series of 12 positions dual Row Receptacle style Socket Housing Connectors having 2.54 pitch with Crimp Termination.

Product Features:

  • AMPMODU Product Line
  • Housing Connector
  • Socket Contact
  • Receptacle Style
  • Centerline is 2.54 mm [0.100 in]
  • Number of Positions are 12
  • Number of Rows are 2
  • Crimp Termination
  • Without Strain Relief

View the AMPMODU series of Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,400.00
USD
Quantity
Unit Price
15
$1.49
40
$1.47
125
$1.45
250
$1.43
750+
$1.40
Product Variant Information section