text.skipToContent text.skipToNavigation

Manufacturer Part #

SHR-08V-S

SH Series 8 Position 1 mm Pitch Crimp Style Vertical Housing Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
JST SHR-08V-S - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 8
Pitch: 1 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Features & Applications

The SHR-08V-S is a part of SH series 1mm pitch disconnectable crimp style connectors. It has an operating temperature ranging from -25°C to +85°C.

Features:

  • Current rating: 1 A AC, DC
  • Voltage rating: 50 V AC, DC
  • Contact resistance: Initial value/20 mO max
  • Insulation resistance: 100 MO min
  • Withstanding Voltage: 500 V AC/minute
  • Application wire: AWG #32 to #28
  • Ultra compact, low profile design
  • Compatiable with the SR insulation displacement connectors
  • Housing lances

View the available SH series of crimp style connectors

Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$146.20
USD
Quantity
Unit Price
2,000
$0.0731
4,000
$0.0718
6,000
$0.0711
10,000
$0.0702
20,000+
$0.0683
Product Variant Information section