text.skipToContent text.skipToNavigation

Manufacturer Part #

PP-014

1.7 x 4.75 mm, Hexagonal Cover, Strain Relief, Modular, Dc Power Plug Connector

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Date Code: 2537
Product Specification Section
Same Sky PP-014 - Technical Attributes
Attributes Table
Type: Plug
Gender: Female
No of Positions: 2
Rated Voltage: 24V
Rated Current: 5A
Style/Orientation: Free Hanging Header/Plug
Insulation Resistance: 100MΩ
Contact Resistance: 30mΩ
Termination: Solder
Color: Black
Operating Temp Range: -25°C to +70°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,000.00
USD
Quantity
Unit Price
1,000+
$1.00