text.skipToContent text.skipToNavigation

Manufacturer Part #

AT04-2P-PM13

2 Postion Receptacle, Pin, Nickel, Panel Mount, Self-Threading, Cap

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Amphenol Sine Systems AT04-2P-PM13 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 2
No of Rows: 1
Contact Termination: Male/Pin Crimp
Gender: Male
Termination: Crimp
Color: Black
Fastening Type: Latch Holder
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.80
USD
Quantity
Unit Price
10
$2.28
30
$2.24
75
$2.22
200
$2.19
400+
$2.13
Product Variant Information section