Manufacturer Part #
AT06-08SA
AT Series 8 Position Grey Thermoplastic Key-A Socket Plug Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Sine Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:480 per Box Mounting Method:Cable Mount |
||||||||||
| Date Code: | 2305 | ||||||||||
Product Specification Section
Amphenol Sine Systems AT06-08SA - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
Mexico
HTS Code:
8536.69.40.40
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Sine Systems AT06-08SA - Technical Attributes
Attributes Table
| Connector Type: | Plug |
| No of Positions: | 8 |
| No of Rows: | 2 |
| Contact Termination: | Crimp Terminal |
| Gender: | Male Plug |
| Type: | Male |
| Style/Orientation: | Free Hanging Plug |
| Termination: | Crimp |
| Color: | Grey |
| Fastening Type: | Latch Lock |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
10,889
USA:
10,889
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
15
$1.50
40
$1.48
125
$1.46
250
$1.45
750+
$1.41
Product Variant Information section
Available Packaging
Package Qty:
480 per Box
Mounting Method:
Cable Mount